
CF130US-25-12 | |
|---|---|
DigiKey Part Number | 4903-CF130US-25-12-ND 4903-CF130US-25-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-25-12 |
Description | PVC12C/14AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.610" (15.49mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,04000 € | 15,04 € |
| 5 | 13,42600 € | 67,13 € |
| 10 | 12,77700 € | 127,77 € |
| 25 | 11,96040 € | 299,01 € |
| 50 | 11,37240 € | 568,62 € |
| 100 | 10,80810 € | 1.080,81 € |
| 250 | 10,09716 € | 2.524,29 € |
| 500 | 9,58432 € | 4.792,16 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 8,54676 € | 8.546,76 € |
| Unit Price without VAT: | 15,04000 € |
|---|---|
| Unit Price with VAT: | 17,89760 € |

