
CF130US-15-33 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-33-ND 4903-CF130US-15-33-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-33 |
Description | PVC33C/16AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 33 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 33 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.850" (21.59mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 € | 28,75 € |
| 5 | 25,64600 € | 128,23 € |
| 10 | 24,39900 € | 243,99 € |
| 25 | 22,82880 € | 570,72 € |
| 50 | 21,69740 € | 1.084,87 € |
| 100 | 20,61150 € | 2.061,15 € |
| 250 | 19,24252 € | 4.810,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,92021 € | 13.920,21 € |
| Unit Price without VAT: | 28,75000 € |
|---|---|
| Unit Price with VAT: | 34,21250 € |

