
CF130US-15-22 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-22-ND 4903-CF130US-15-22-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-22 |
Description | PVC22C/16AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 22 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.710" (18.03mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 22 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 5 | 13,33200 € | 66,66 € |
| 10 | 12,68800 € | 126,88 € |
| 25 | 11,87760 € | 296,94 € |
| 50 | 11,29340 € | 564,67 € |
| 100 | 10,73330 € | 1.073,33 € |
| 250 | 10,02732 € | 2.506,83 € |
| 500 | 9,51806 € | 4.759,03 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 8,48132 € | 8.481,32 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |

