
CF130US-15-12 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-12-ND 4903-CF130US-15-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-12 |
Description | PVC12C/16AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.560" (14.22mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Conductor Insulation Poly-Vinyl Chloride (PVC), Nylon |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 5 | 12,00200 € | 60,01 € |
| 10 | 11,42400 € | 114,24 € |
| 25 | 10,69400 € | 267,35 € |
| 50 | 10,16900 € | 508,45 € |
| 100 | 9,66550 € | 966,55 € |
| 250 | 9,03068 € | 2.257,67 € |
| 500 | 8,57286 € | 4.286,43 € |
| 1.000 | 8,22894 € | 8.228,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,18762 € | 6.187,62 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |


