New at DigiKey
Image for CF130US-15-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130US-15-03

DigiKey Part Number
4903-CF130US-15-03-ND
4903-CF130US-15-03-DS-ND
Manufacturer
Manufacturer Product Number
CF130US-15-03
Description
PVC3C/16AWG TCER 600V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1.0003,12302 €3.123,02 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0002,29033 €2.290,33 €
Manufacturers Standard Package
Unit Price without VAT:2,29033 €
Unit Price with VAT:2,72549 €