New at DigiKey
Image for CF130US-07-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130US-07-18

DigiKey Part Number
4903-CF130US-07-18-ND
4903-CF130US-07-18-DS-ND
Manufacturer
Manufacturer Product Number
CF130US-07-18
Description
PVC18C/18AWG TCER 600V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.580" (14.73mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,07000 €12,07 €
510,77600 €53,88 €
1010,25700 €102,57 €
259,60400 €240,10 €
509,13300 €456,65 €
1008,68140 €868,14 €
2508,11224 €2.028,06 €
5007,70172 €3.850,86 €
1.0007,32564 €7.325,64 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0005,53606 €5.536,06 €
Manufacturers Standard Package
Unit Price without VAT:12,07000 €
Unit Price with VAT:14,36330 €