
CF130-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF130-07-18-ND 4903-CF130-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-07-18 |
Description | PVC18C/18AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 5 | 5,42000 € | 27,10 € |
| 10 | 5,16000 € | 51,60 € |
| 25 | 4,83360 € | 120,84 € |
| 50 | 4,59820 € | 229,91 € |
| 100 | 4,37270 € | 437,27 € |
| 250 | 4,08872 € | 1.022,18 € |
| 500 | 3,88396 € | 1.941,98 € |
| 1.000 | 3,68740 € | 3.687,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,68729 € | 2.687,29 € |
| 2.000 | 2,55049 € | 5.100,98 € |
| 3.000 | 2,49574 € | 7.487,22 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

