New at DigiKey
Image for CF130-07-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130-07-03

DigiKey Part Number
4903-CF130-07-03-ND
4903-CF130-07-03-DS-ND
Manufacturer
Manufacturer Product Number
CF130-07-03
Description
PVC3C/18AWG CTRL 300V FLEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.260" (6.60mm)
Series
Shield Type
Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 70°C
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,78000 €1,78 €
51,59400 €7,97 €
101,51900 €15,19 €
251,42400 €35,60 €
501,35560 €67,78 €
1001,29000 €129,00 €
2501,20740 €301,85 €
5001,14792 €573,96 €
1.0001,09086 €1.090,86 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0000,68372 €683,72 €
2.0000,64963 €1.299,26 €
3.0000,63033 €1.890,99 €
5.0000,60665 €3.033,25 €
7.0000,59144 €4.140,08 €
10.0000,57564 €5.756,40 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €