
CF10-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF10-07-04-ND 4903-CF10-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-07-04 |
Description | TPE4C/18AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 5 | 6,45600 € | 32,28 € |
| 10 | 6,14600 € | 61,46 € |
| 25 | 5,75640 € | 143,91 € |
| 50 | 5,47580 € | 273,79 € |
| 100 | 5,20670 € | 520,67 € |
| 250 | 4,86764 € | 1.216,91 € |
| 500 | 4,62320 € | 2.311,60 € |
| 1.000 | 4,38853 € | 4.388,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,28650 € | 3.286,50 € |
| 2.000 | 3,11859 € | 6.237,18 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |



