
CF10-05-25 | |
|---|---|
DigiKey Part Number | 4903-CF10-05-25-ND 4903-CF10-05-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-05-25 |
Description | TPE25C/20AWG CTRL 1KV FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Blue 20 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.591" (15.01mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Features Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| 5 | 23,09800 € | 115,49 € |
| 10 | 21,97600 € | 219,76 € |
| 25 | 20,56320 € | 514,08 € |
| 50 | 19,54520 € | 977,26 € |
| 100 | 18,56840 € | 1.856,84 € |
| 250 | 17,33676 € | 4.334,19 € |
| 500 | 16,59834 € | 8.299,17 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 15,48365 € | 15.483,65 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,82100 € |

