
CF10-02-12 | |
|---|---|
DigiKey Part Number | 4903-CF10-02-12-ND 4903-CF10-02-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-02-12 |
Description | TPE12C/24AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Blue 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 5 | 12,35600 € | 61,78 € |
| 10 | 11,75800 € | 117,58 € |
| 25 | 11,00840 € | 275,21 € |
| 50 | 10,46760 € | 523,38 € |
| 100 | 9,94880 € | 994,88 € |
| 250 | 9,29520 € | 2.323,80 € |
| 500 | 8,82362 € | 4.411,81 € |
| 1.000 | 8,48838 € | 8.488,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,41632 € | 6.416,32 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |


