
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 4.060" (103.12mm) | |
Minimum Bend Radius | 4.920" (124.97mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 4.690" (119.13mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,18000 € | 69,18 € |
| 10 | 58,80900 € | 588,09 € |
| 30 | 54,42567 € | 1.632,77 € |
| 60 | 51,83117 € | 3.109,87 € |
| 120 | 49,36083 € | 5.923,30 € |
| Unit Price without VAT: | 69,18000 € |
|---|---|
| Unit Price with VAT: | 82,32420 € |



