RF ANTENNA 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, Galileo, Glonass, GNSS, GPS, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, Galileo, Glonass, GNSS, GPS, Wi-Fi Chip Solder Surface Mount
NN03-320_ViewB
What is Virtual Antenna?

NN03-320

DigiKey Part Number
2115-NN03-320TR-ND - Tape & Reel (TR)
2115-NN03-320CT-ND - Cut Tape (CT)
2115-NN03-320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NN03-320
Description
DUO MXTEND MULTIBAND ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, Galileo, Glonass, GNSS, GPS, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NN03-320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Ignion
VSWR
2.5
Series
Gain
-1.1dBi, 1.6dBi, 1.8dBi, 1.1dBi, 4.1dBi, 2.6dBi, 2.3dBi, 3.6dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Height (Max)
0.079" (2.00mm)
Frequency Group
Ultra Wide Band
Applications
5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, Galileo, Glonass, GNSS, GPS, Wi-Fi
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz, 2.45GHz, 3.4GHz, 3.5GHz, 3.7GHz, 4GHz, 4.5GHz, 5GHz, 5.5GHz, 6.1GHz, 6.6GHz, 7.1GHz, 7.7GHz, 8.2GHz, 8.7GHz, 9.2GHz, 9.8GHz, 10.3GHz
Base Product Number
Frequency Range
1.56GHz ~ 10.6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74600 €7,46 €
250,67480 €16,87 €
1000,59630 €59,63 €
2500,55888 €139,72 €
5000,53628 €268,14 €
1.0000,52014 €520,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49808 €1.245,20 €
5.0000,48627 €2.431,35 €
7.5000,48035 €3.602,62 €
12.5000,47379 €5.922,38 €
17.5000,46995 €8.224,12 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €