



NN02-224 | |
|---|---|
DigiKey Part Number | 2115-NN02-224TR-ND - Tape & Reel (TR) 2115-NN02-224CT-ND - Cut Tape (CT) 2115-NN02-224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-224 |
Description | RUN MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 829MHz, 887MHz, 892MHz, 895.5MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.85GHz, 1.94GHz, 2.2GHz, 2.45GHz, 3.4GHz, 3.5GHz, 3.7GHz, 4GHz, 4.5GHz, 5GHz, 5.5GHz, 6.1GHz, 6.6GHz, 7.1GHz, 7.7GHz, 8.2GHz | |
Frequency Range | 698MHz ~ 8GHz | |
Antenna Type | Chip | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.8dBi, 2.1dBi, 2.2dBi, 1.9dBi, 2.9dBi, 3dBi, 3.3dBi, 4.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.094" (2.40mm) | |
Applications | 2G, 3G, 4G, 5G, 802.11b/g/n/a/ac/ax, Beidou, Bluetooth, DCS, Galileo, Glonass, GNSS, GPS, GSM, LoRa, LTE, NB-IoT, PCS, Thread, UMTS, Wi-Fi, Wi-SUN, WLAN, Z-Wave, Zigbee | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,98800 € | 24,70 € |
| 100 | 0,87880 € | 87,88 € |
| 250 | 0,82672 € | 206,68 € |
| 500 | 0,79536 € | 397,68 € |
| 1.000 | 0,78322 € | 783,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74228 € | 1.855,70 € |
| 5.000 | 0,72585 € | 3.629,25 € |
| 7.500 | 0,71762 € | 5.382,15 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |











