


NN02-101 | |
|---|---|
DigiKey Part Number | 2115-NN02-101TR-ND - Tape & Reel (TR) 2115-NN02-101CT-ND - Cut Tape (CT) 2115-NN02-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-101 |
Description | NANO MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/a/ac, Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-101 Models |
Category | Antenna Type Chip |
Manufacturer Ignion | VSWR 2.5 |
Series | Gain 2.4dBi, 3.6dBi, 3.1dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Height (Max) 0.031" (0.80mm) |
Frequency Group Ultra Wide Band | Applications 802.11b/g/n/a/ac, Bluetooth, Wi-Fi |
Frequency (Center/Band) 2.45GHz, 3.4GHz, 3.5GHz, 3.7GHz, 4GHz, 4.5GHz, 5GHz, 5.5GHz, 6.1GHz, 6.6GHz, 7.1GHz, 7.7GHz, 8.2GHz, 8.7GHz, 9.2GHz, 9.8GHz, 10.3GHz | Base Product Number |
Frequency Range 2.4GHz ~ 10.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,39120 € | 9,78 € |
| 100 | 0,34230 € | 34,23 € |
| 250 | 0,31888 € | 79,72 € |
| 500 | 0,30478 € | 152,39 € |
| 1.000 | 0,29315 € | 293,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28089 € | 702,22 € |
| 5.000 | 0,27349 € | 1.367,45 € |
| 7.500 | 0,26979 € | 2.023,42 € |
| 12.500 | 0,26569 € | 3.321,12 € |
| 17.500 | 0,26329 € | 4.607,58 € |
| 25.000 | 0,26099 € | 6.524,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











