
EB_NN03-320-M-GNSS | |
|---|---|
DigiKey Part Number | 2115-EB_NN03-320-M-GNSS-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN03-320-M-GNSS |
Description | DUO MXTEND GNSS MIDDLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NN03-320 DUO mXTEND™ Antenna 1.561GHz, 1.575GHz, 1.598GHz ~ 1.606GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.561GHz, 1.575GHz, 1.598GHz ~ 1.606GHz |
Manufacturer Ignion | Contents Board(s) |
Series | Utilized IC / Part NN03-320 |
Packaging Box | RF Frequency 1.561GHz, 1.575GHz, 1.598GHz ~ 1.606GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,61000 € | 66,61 € |
| Unit Price without VAT: | 66,61000 € |
|---|---|
| Unit Price with VAT: | 79,26590 € |

