
ZJ4012 | |
|---|---|
DigiKey Part Number | 2330-ZJ4012-ND |
Manufacturer | |
Manufacturer Product Number | ZJ4012 |
Description | ZJ4012 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 32VAC/DC |
Termination IDC | Cable Opening 0.098" ~ 0.201" (2.50mm ~ 5.10mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation A | Backshell Material, Plating Zinc Die Cast |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,56000 € | 22,56 € |
| Unit Price without VAT: | 22,56000 € |
|---|---|
| Unit Price with VAT: | 26,84640 € |

