
W80651 | |
|---|---|
DigiKey Part Number | 2330-W80651-ND |
Manufacturer | |
Manufacturer Product Number | W80651 |
Description | FEMALE CORDSET; 7/8" STRAIGHT CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 13.12' (4.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert 7/8" | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,74000 € | 51,74 € |
| Unit Price without VAT: | 51,74000 € |
|---|---|
| Unit Price with VAT: | 61,57060 € |

