
VVB302 | |
|---|---|
DigiKey Part Number | 2330-VVB302-ND |
Manufacturer | |
Manufacturer Product Number | VVB302 |
Description | VIBRATION SENSOR 3-AXIS 25600HZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Chassis Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | VVB302 Models |
Category | Power - Rated 18V ~ 30V / 50mA |
Manufacturer ifm efector, inc. | Operating Temperature -30°C ~ 80°C |
Packaging Box | Features High Frequency |
Part Status Active | Package / Case Module |
Sensor Type Vibration | Mounting Type Chassis Mount |
Sensing Range 2Hz ~ 5.6kHz | Termination Connector |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,08000 € | 384,08 € |
| Unit Price without VAT: | 384,08000 € |
|---|---|
| Unit Price with VAT: | 457,05520 € |

