
VSE002 | |
|---|---|
DigiKey Part Number | 2330-VSE002-ND |
Manufacturer | |
Manufacturer Product Number | VSE002 |
Description | SENSOR, VIBRATION, DIAGNOSTIC MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog, Digital DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | VSE002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 0.1Hz ~ 12kHz | |
Sensitivity | - | |
Output Type | Analog, Digital | |
Power - Rated | 24V / 200mA | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | DIN Rail | |
Termination | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,84000 € | 741,84 € |
| Unit Price without VAT: | 741,84000 € |
|---|---|
| Unit Price with VAT: | 882,78960 € |

