
VKV021 | |
|---|---|
DigiKey Part Number | 2330-VKV021-ND |
Manufacturer | |
Manufacturer Product Number | VKV021 |
Description | VIBRATION MONITOR; NORMALLY CLOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | VKV021 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Operating Temperature -25°C ~ 80°C |
Packaging Box | Package / Case Cylinder, Threaded - M8 |
Part Status Active | Mounting Type Panel Mount |
Sensor Type Vibration | Termination Connector |
Sensing Range 10Hz ~ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,92000 € | 260,92 € |
| Unit Price without VAT: | 260,92000 € |
|---|---|
| Unit Price with VAT: | 310,49480 € |

