
US0022 | |
|---|---|
DigiKey Part Number | 2330-US0022-ND |
Manufacturer | |
Manufacturer Product Number | US0022 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor Male - 1/2" (12.7mm) UNF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | - | |
Port Size | Male - 1/2" (12.7mm) UNF | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,21000 € | 655,21 € |
| 5 | 580,37000 € | 2.901,85 € |
| 10 | 553,68900 € | 5.536,89 € |
| Unit Price without VAT: | 655,21000 € |
|---|---|
| Unit Price with VAT: | 779,69990 € |

