New at DigiKey
Ultrasonic Sensor 112kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UIT500

DigiKey Part Number
2330-UIT500-ND
Manufacturer
Manufacturer Product Number
UIT500
Description
ULTRASONIC SENSOR M30X1.5 L103MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 112kHz
Datasheet
 Datasheet
EDA/CAD Models
UIT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
112kHz
Manufacturer
ifm efector, inc.
Voltage - Rated
10 V ~ 30 V
Packaging
Box
Beam Angle
12°
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1399,72000 €399,72 €
5352,62800 €1.763,14 €
10335,64600 €3.356,46 €
Manufacturers Standard Package
Unit Price without VAT:399,72000 €
Unit Price with VAT:475,66680 €