New at DigiKey
Ultrasonic Sensor 112kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UIT301

DigiKey Part Number
2330-UIT301-ND
Manufacturer
Manufacturer Product Number
UIT301
Description
ULTRASONIC SENSOR M30X1.5 250250
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 112kHz
Datasheet
 Datasheet
EDA/CAD Models
UIT301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
112kHz
Manufacturer
ifm efector, inc.
Voltage - Rated
10 V ~ 30 V
Packaging
Box
Beam Angle
12°
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1594,05000 €594,05 €
5525,79200 €2.628,96 €
10501,40800 €5.014,08 €
Manufacturers Standard Package
Unit Price without VAT:594,05000 €
Unit Price with VAT:706,91950 €