New at DigiKey
Ultrasonic Sensor 112kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UIT300

DigiKey Part Number
2330-UIT300-ND
Manufacturer
Manufacturer Product Number
UIT300
Description
ULTRASONIC SENSOR M30X1.5 L103MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 112kHz
Datasheet
 Datasheet
EDA/CAD Models
UIT300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
112kHz
Manufacturer
ifm efector, inc.
Voltage - Rated
10 V ~ 30 V
Packaging
Box
Beam Angle
12°
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Type
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1625,31000 €625,31 €
Manufacturers Standard Package
Unit Price without VAT:625,31000 €
Unit Price with VAT:744,11890 €