
UGT594 | |
|---|---|
DigiKey Part Number | 2330-UGT594-ND |
Manufacturer | |
Manufacturer Product Number | UGT594 |
Description | ULTRASONIC DIFFUSE REFLECTION SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 200kHz |
Datasheet | Datasheet |
EDA/CAD Models | UGT594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 200kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | 14° | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,28000 € | 230,28 € |
| 5 | 202,36800 € | 1.011,84 € |
| 10 | 192,15300 € | 1.921,53 € |
| Unit Price without VAT: | 230,28000 € |
|---|---|
| Unit Price with VAT: | 274,03320 € |

