
UGT585 | |
|---|---|
DigiKey Part Number | 2330-UGT585-ND |
Manufacturer | |
Manufacturer Product Number | UGT585 |
Description | SENSOR PROX ULTRA 80MM-1.2M MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.150" ~ 47.244" (80mm ~ 1.2m) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | UGT585 Models |
Category | Material - Body Polybutylene Terephthalate (PBT), Polyamide (PA) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 3.150" ~ 47.244" (80mm ~ 1.2m) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,16000 € | 229,16 € |
| Unit Price without VAT: | 229,16000 € |
|---|---|
| Unit Price with VAT: | 272,70040 € |











