
UGT520 | |
|---|---|
DigiKey Part Number | 2330-UGT520-ND |
Manufacturer | |
Manufacturer Product Number | UGT520 |
Description | SENSOR PROX ULTRA 200-2200MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 86.614" (200mm ~ 2200mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UGT520 Models |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 7.874" ~ 86.614" (200mm ~ 2200mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,01000 € | 276,01 € |
| Unit Price without VAT: | 276,01000 € |
|---|---|
| Unit Price with VAT: | 328,45190 € |

