
UGT519 | |
|---|---|
DigiKey Part Number | 2330-UGT519-ND |
Manufacturer | |
Manufacturer Product Number | UGT519 |
Description | SENSOR PROX ULTRA 200-2200MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 86.614" (200mm ~ 2200mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UGT519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 7.874" ~ 86.614" (200mm ~ 2200mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 € | 279,48 € |
| Unit Price without VAT: | 279,48000 € |
|---|---|
| Unit Price with VAT: | 332,58120 € |

