
UGT511 | |
|---|---|
DigiKey Part Number | 2330-UGT511-ND |
Manufacturer | |
Manufacturer Product Number | UGT511 |
Description | SENSOR PROX ULTRA 150MM-1.6M CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 5.906" ~ 62.992" (150mm ~ 1.6m) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UGT511 Models |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 5.906" ~ 62.992" (150mm ~ 1.6m) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,47000 € | 278,47 € |
| Unit Price without VAT: | 278,47000 € |
|---|---|
| Unit Price with VAT: | 331,37930 € |

