
UGR503 | |
|---|---|
DigiKey Part Number | 2330-UGR503-ND |
Manufacturer | |
Manufacturer Product Number | UGR503 |
Description | SENSOR PROX ULTRA 300MM-2.2M CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 11.811" ~ 86.614" (300mm ~ 2.2m) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UGR503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | 11.811" ~ 86.614" (300mm ~ 2.2m) | |
Output Type | NPN-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |












