
UGR502 | |
|---|---|
DigiKey Part Number | 2330-UGR502-ND |
Manufacturer | |
Manufacturer Product Number | UGR502 |
Description | SENSOR PROX ULTRA 250MM-1.6M CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 9.843" ~ 62.992" (250mm ~ 1.6m) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UGR502 Models |
Category | Material - Body Polyamide (PA), Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 9.843" ~ 62.992" (250mm ~ 1.6m) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |

