
TW2101 | |
|---|---|
DigiKey Part Number | 2330-TW2101-ND |
Manufacturer | |
Manufacturer Product Number | TW2101 |
Description | INFRARED TEMPERATURE SENSOR; M30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital 250°C ~ 1600°C |
Datasheet | Datasheet |
EDA/CAD Models | TW2101 Models |
Category | Output Type Analog Current |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 32V |
Packaging Box | Operating Temperature 0°C ~ 65°C |
Part Status Active | Mounting Type Panel Mount |
Sensor Type Analog, Digital | Package / Case Cylinder, Threaded - M30 |
Sensing Temperature - Local 250°C ~ 1600°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.893,34000 € | 1.893,34 € |
| Unit Price without VAT: | 1.893,34000 € |
|---|---|
| Unit Price with VAT: | 2.253,07460 € |











