
TT9291 | |
|---|---|
DigiKey Part Number | 2330-TT9291-ND |
Manufacturer | |
Manufacturer Product Number | TT9291 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | TT9291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -25°C ~ 80°C | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,26000 € | 100,26 € |
| Unit Price without VAT: | 100,26000 € |
|---|---|
| Unit Price with VAT: | 119,30940 € |

