
TT5081 | |
|---|---|
DigiKey Part Number | 2330-TT5081-ND |
Manufacturer | |
Manufacturer Product Number | TT5081 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | TT5081 Models |
Category | Operating Temperature -25°C ~ 80°C |
Manufacturer ifm efector, inc. | Termination Connector |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Package / Case Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,46000 € | 134,46 € |
| Unit Price without VAT: | 134,46000 € |
|---|---|
| Unit Price with VAT: | 160,00740 € |

