New at DigiKey
Temperature Sensor Analog, Local -40°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT2050

DigiKey Part Number
2330-TT2050-ND
Manufacturer
Manufacturer Product Number
TT2050
Description
RTD PT100 PROBE, 10MM DIAMETER,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C
Datasheet
 Datasheet
EDA/CAD Models
TT2050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Temperature - Local
-40°C ~ 150°C
Manufacturer
ifm efector, inc.
Sensing Temperature - Remote
-40°C ~ 150°C
Packaging
Box
Accuracy - Highest (Lowest)
±0.15°C
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Analog, Local
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1133,20000 €133,20 €
Manufacturers Standard Package
Unit Price without VAT:133,20000 €
Unit Price with VAT:158,50800 €