
TS5951 | |
|---|---|
DigiKey Part Number | 2330-TS5951-ND |
Manufacturer | |
Manufacturer Product Number | TS5951 |
Description | TS5951 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor Grounded Exposed Lead Wires |
Datasheet | Datasheet |
EDA/CAD Models | TS5951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | - | |
Length - Lead Wire | 16.404' (5m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,21000 € | 103,21 € |
| Unit Price without VAT: | 103,21000 € |
|---|---|
| Unit Price with VAT: | 122,81990 € |

