
TS2229 | |
|---|---|
DigiKey Part Number | 2330-TS2229-ND |
Manufacturer | |
Manufacturer Product Number | TS2229 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Copper Probe |
Datasheet | Datasheet |
EDA/CAD Models | TS2229 Models |
Category | Operating Temperature -40°C ~ 90°C |
Manufacturer ifm efector, inc. | Termination Connector |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Probe |
RTD Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,49000 € | 76,49 € |
| Unit Price without VAT: | 76,49000 € |
|---|---|
| Unit Price with VAT: | 91,02310 € |

