
TP3232 | |
|---|---|
DigiKey Part Number | 2330-TP3232-ND |
Manufacturer | |
Manufacturer Product Number | TP3232 |
Description | MEASURED SIGNAL CONVERTER FOR TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Function Sensor Amplifier Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TP3232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Single Function | |
Voltage - Supply | 20V ~ 32V | |
Output Type | Analog | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,14000 € | 107,14 € |
| Unit Price without VAT: | 107,14000 € |
|---|---|
| Unit Price with VAT: | 127,49660 € |

