
TP3231 | |
|---|---|
DigiKey Part Number | 2330-TP3231-ND |
Manufacturer | |
Manufacturer Product Number | TP3231 |
Description | MEASURED SIGNAL CONVERTER FOR TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Function Sensor Amplifier Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TP3231 Models |
Category | Voltage - Supply 20V ~ 32V |
Manufacturer ifm efector, inc. | Output Type Analog |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Mounting Type Panel Mount |
Amplifier Type Single Function |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,81000 € | 105,81 € |
| Unit Price without VAT: | 105,81000 € |
|---|---|
| Unit Price with VAT: | 125,91390 € |

