
TP2009 | |
|---|---|
DigiKey Part Number | 2330-TP2009-ND |
Manufacturer | |
Manufacturer Product Number | TP2009 |
Description | TEMPERATURE CONVERTER,FOR PT100/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital -100°C ~ 600°C 0.076°C |
Datasheet | Datasheet |
EDA/CAD Models | TP2009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Digital | |
Sensing Temperature - Local | -100°C ~ 600°C | |
Sensing Temperature - Remote | -100°C ~ 600°C | |
Output Type | IO-Link | |
Voltage - Supply | 18V ~ 32V | |
Resolution | 0.076°C | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±0.32°C | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,98000 € | 146,98 € |
| Unit Price without VAT: | 146,98000 € |
|---|---|
| Unit Price with VAT: | 174,90620 € |

