
TP2001 | |
|---|---|
DigiKey Part Number | 2330-TP2001-ND |
Manufacturer | |
Manufacturer Product Number | TP2001 |
Description | TEMPERATURE CONVERTER,FOR PT100/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital -100°C ~ 300°C 0.01°C |
Datasheet | Datasheet |
EDA/CAD Models | TP2001 Models |
Category | Output Type IO-Link |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 32V |
Packaging Box | Resolution 0.01°C |
Part Status Active | Features Output Switch |
Sensor Type Analog, Digital | Accuracy - Highest (Lowest) ±0.1°C |
Sensing Temperature - Local -100°C ~ 300°C | Operating Temperature -25°C ~ 80°C |
Sensing Temperature - Remote -100°C ~ 300°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 € | 145,15 € |
| Unit Price without VAT: | 145,15000 € |
|---|---|
| Unit Price with VAT: | 172,72850 € |

