New at DigiKey
Temperature Sensor Analog, Local -40°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4841

DigiKey Part Number
2330-TM4841-ND
Manufacturer
Manufacturer Product Number
TM4841
Description
RTD PROBE, -40C TO 150C,150MM LE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C
Datasheet
 Datasheet
EDA/CAD Models
TM4841 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Temperature - Local
-40°C ~ 150°C
Manufacturer
ifm efector, inc.
Sensing Temperature - Remote
-40°C ~ 150°C
Packaging
Box
Accuracy - Highest (Lowest)
±0.15°C
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Analog, Local
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1160,21000 €160,21 €
Manufacturers Standard Package
Unit Price without VAT:160,21000 €
Unit Price with VAT:190,64990 €