
TM4431 | |
|---|---|
DigiKey Part Number | 2330-TM4431-ND |
Manufacturer | |
Manufacturer Product Number | TM4431 |
Description | IFM ELECTRONIC RTD SENSOR -40 C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | TM4431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | -40°C ~ 150°C | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.15°C | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,55000 € | 139,55 € |
| Unit Price without VAT: | 139,55000 € |
|---|---|
| Unit Price with VAT: | 166,06450 € |

