New at DigiKey
Temperature Sensor Analog, Local -50°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4411

DigiKey Part Number
2330-TM4411-ND
Manufacturer
Manufacturer Product Number
TM4411
Description
IFM ELECTRONIC RTD SENSOR -40 C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C
Datasheet
 Datasheet
EDA/CAD Models
TM4411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Analog, Local
Manufacturer
ifm efector, inc.
Sensing Temperature - Local
-50°C ~ 150°C
Packaging
Box
Accuracy - Highest (Lowest)
±0.15°C
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1136,43000 €136,43 €
Manufacturers Standard Package
Unit Price without VAT:136,43000 €
Unit Price with VAT:162,35170 €