Temperature Sensor Analog -50°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD2933

DigiKey Part Number
2330-TD2933-ND
Manufacturer
Manufacturer Product Number
TD2933
Description
TEMPERATURE TRANSMITTER,2IN TRI-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog -50°C ~ 150°C
Datasheet
 Datasheet
EDA/CAD Models
TD2933 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18V ~ 32V
Manufacturer
ifm efector, inc.
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)
Packaging
Box
Test Condition
25°C
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Analog
Mounting Type
Panel Mount
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
Module
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1293,22000 €293,22 €
Manufacturers Standard Package
Unit Price without VAT:293,22000 €
Unit Price with VAT:348,93180 €