
TD2803 | |
|---|---|
DigiKey Part Number | 2330-TD2803-ND |
Manufacturer | |
Manufacturer Product Number | TD2803 |
Description | TEMPERATURE TRANSMITTER, 1-1.5IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 0.04°C |
Datasheet | Datasheet |
EDA/CAD Models | TD2803 Models |
Category | Sensing Temperature - Remote -50°C ~ 150°C |
Manufacturer ifm efector, inc. | Output Type IO-Link |
Packaging Box | Voltage - Supply 18V ~ 32V |
Part Status Active | Resolution 0.04°C |
Sensor Type Analog, Local | Accuracy - Highest (Lowest) ±0.3°C |
Sensing Temperature - Local -50°C ~ 150°C | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,42000 € | 321,42 € |
| Unit Price without VAT: | 321,42000 € |
|---|---|
| Unit Price with VAT: | 382,48980 € |

