
TD2257 | |
|---|---|
DigiKey Part Number | 2330-TD2257-ND |
Manufacturer | |
Manufacturer Product Number | TD2257 |
Description | TEMPERATURE TRANSMITTER; 1 X PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | TD2257 Models |
Category | Output Type Analog Current |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 32V |
Packaging Box | Operating Temperature -25°C ~ 80°C |
Part Status Active | Mounting Type Chassis Mount |
Sensor Type Analog, Local | Package / Case Module |
Sensing Temperature - Local -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,74000 € | 281,74 € |
| Unit Price without VAT: | 281,74000 € |
|---|---|
| Unit Price with VAT: | 335,27060 € |

