
TA3317 | |
|---|---|
DigiKey Part Number | 2330-TA3317-ND |
Manufacturer | |
Manufacturer Product Number | TA3317 |
Description | TEMPERATURE TRANSMITTER;0 TO 100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 0.04°C |
Datasheet | Datasheet |
EDA/CAD Models | TA3317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 30V | |
Resolution | 0.04°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,46000 € | 181,46 € |
| 5 | 159,25200 € | 796,26 € |
| 10 | 151,07100 € | 1.510,71 € |
| Unit Price without VAT: | 181,46000 € |
|---|---|
| Unit Price with VAT: | 215,93740 € |

