
TA3105 | |
|---|---|
DigiKey Part Number | 2330-TA3105-ND |
Manufacturer | |
Manufacturer Product Number | TA3105 |
Description | TA3105 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | TA3105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 10V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.3°C) | |
Test Condition | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,47000 € | 148,47 € |
| Unit Price without VAT: | 148,47000 € |
|---|---|
| Unit Price with VAT: | 176,67930 € |

